Single color green LED emitter, diffused, tinted, round, domed lens style with a 3mm lens size. Features a 1.9V forward voltage, 20mA forward current, and 2mA typical current, delivering 1.6mcd luminous intensity at 565nm wavelength. Operates within a -55°C to 100°C temperature range, with a 5V reverse voltage and 20mW power dissipation. This through-hole mount component has a 60° viewing angle and is supplied in a RoHS compliant package.
Dialight 551-1304F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 3.6mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 4.6mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.