
This green LED has a luminous intensity of 1.6mcd and a viewing angle of 60°. It operates within a temperature range of -55°C to 100°C and has a power dissipation of 100mW. The LED is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Dialight 551-1307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-1307 technical specifications.
| Color | Green |
| Current | 2mA |
| Diameter | 0.114inch |
| Forward Current | 2mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Length | 8.89mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-1307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.