
Green diffused T-1 (3mm) standard LED emitter, featuring a 1.9V forward voltage and 2mA forward current. This single-element LED offers a luminous intensity of 1.6mcd at a 565nm wavelength and a 60° viewing angle. Designed for through-hole mounting, it operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 20mW. The component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Dialight 551-1309F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-1309F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 7.87mm |
| Forward Current | 2mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1309F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
