
Orange, diffused, T-1 (3mm) through-hole LED emitter. Features a 2.2V forward voltage, 10mA forward current, and 600nm wavelength. Delivers 7mcd luminous intensity with a 60° viewing angle. Operates across a -55°C to 100°C temperature range and has a 5V reverse voltage rating. RoHS compliant with a 135mW power dissipation.
Sign in to ask questions about the Dialight 551-2509F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-2509F technical specifications.
| Color | Orange |
| Current | 10mA |
| Depth | 7.87mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 600nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-2509F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.