Sign in to ask questions about the Dialight 551-3004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-3004 technical specifications.
| Color | Green, Red |
| Depth | 3.6mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Length | 4.6mm |
| Lens Color | Green |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-3004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.