Dual color LED array featuring red and green illumination. This through-hole mounted component offers 8 LEDs with a 50° viewing angle and a 2V DC rated voltage. Each LED operates at a 10mA current, with a forward current of 20mA, and a luminous intensity of 4.7mcd. The array is RoHS compliant, with a wavelength of 635nm for red and operates within a temperature range of -55°C to 100°C.
Dialight 551-3007-004F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Forward Current | 20mA |
| Height | 7.11mm |
| Illumination Color | Green, Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| Width | 17.27mm |
| RoHS | Compliant |
No datasheet is available for this part.
