
This green and red LED has a luminous intensity of 4.7 millicandelas and a viewing angle of 60 degrees. It operates within a temperature range of -55°C to 100°C and is available in a through-hole package. The LED is compliant with RoHS regulations and is packaged in bulk quantities of 100.
Dialight 551-3007-010F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3007-010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.