
Dual color LED emitter featuring red and green illumination. This through-hole component offers a 3mm clear, round, domed, diffused lens style with a 50° viewing angle. Operating at a forward current of 45mA and a voltage rating of 2V, it provides a luminous intensity of 4.7mcd. The LED operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 551-3007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-3007F technical specifications.
| Color | Green, Red |
| Depth | 8.89mm |
| Forward Current | 45mA |
| Height | 7.11mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless, Circular |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
