
Dual color LED emitter featuring red and green illumination. This through-hole component offers a 3mm diffused, round, domed lens and a 50° viewing angle. Operating at a forward current of 45mA, it provides a luminous intensity of 4.7mcd. The LED operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Dialight 551-3009F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Depth | 7.87mm |
| Forward Current | 45mA |
| Height | 6.35mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3009F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
