
Dual color LED emitter featuring two elements, illuminating in green and yellow with a forward current of 10mA and a typical luminous intensity of 4.3mcd. This T-1, 3mm through-hole component offers a diffused, flat, colorless lens and a viewing angle of 80°. Operating across a temperature range of -55°C to 100°C, it has a reverse voltage rating of 5V and a voltage rating of 2.1V. The LED emitter is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 551-3103F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-3103F technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Depth | 3.6mm |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Length | 4.6mm |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Diffused, Flat, Colorless |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3103F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
