Single Color LED, Green, Colorless Diffused, T-1, 3mm,
Dialight 551-5911 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight 551-5911 to view detailed technical specifications.
No datasheet is available for this part.