Dialight 551-5911F technical specifications.
| Package/Case | 200 |
| Color | Green |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Size | 2mm |
| Lens Style | Tinted, Flat, Diffused, Colored |
| Luminous Intensity | 495mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 30° |
| Voltage Rating | 3V |
| Wavelength | 532nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-5911F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.