Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIALIGHT
551-6107F
Datasheet
Dialight
551-6107F
Not Recommended for New Design
LED 3MM CBI INGAN BLUE WC
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
LED 3MM CBI INGAN BLUE WC
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lens Size
3mm
Lens Style
Round, Domed
Mount
Through Hole
Package Quantity
100
Packaging
Bulk
RoHS Compliant
Yes
Series
551
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account