Green, single-color LED emitter, T-1 (3mm) package. Features a tinted diffused lens for enhanced visibility. Operates within a temperature range of -25°C to 85°C. This RoHS compliant component offers a single function and has two terminals.
Sign in to ask questions about the Dialight 5510207F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 5510207F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight 5510207F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.