
This yellow LED has a forward current of 2mA and a luminous intensity of 1.6mcd. It features a 5mm round domed lens and is designed for through hole mounting. The LED operates at a voltage rating of 1.8V and has a wavelength of 585nm.
Sign in to ask questions about the Dialight 5511207004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 5511207004 technical specifications.
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 7.11mm |
| Illumination Color | Yellow |
| Length | 17.3mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5511207004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.