Dialight 552-0021-802F technical specifications.
| Lens Size | 2mm |
| Lens Style | Flat |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 552 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0021-802F to view detailed technical specifications.
No datasheet is available for this part.