
Dual element, red standard LED emitter featuring a 5mm T-1 3/4 package with a diffused, tinted, round, domed, colored lens. This through-hole component operates at a forward current of 10mA and a forward voltage of 2.2V, with a luminous intensity of 7mcd and a wavelength of 650nm. It offers a 50° viewing angle and a maximum power dissipation of 60mW, with an operating temperature range of -25°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Dialight 552-0211F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 6mm |
| Forward Current | 10mA |
| Height | 12.52mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 650nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0211F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.