Dual-element, through-hole mounted LED emitter featuring green and red illumination. This standard LED array operates at a forward current of 10mA with a typical current of 20mA and a voltage rating of 2.2V. It offers a luminous intensity of 6.3mcd with a 60° viewing angle and a 563nm wavelength. The diffused, tinted lens style is housed within a 15.35mm x 6mm x 12.52mm package, suitable for operation between -25°C and 85°C.
Dialight 552-0212F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 6mm |
| Forward Current | 10mA |
| Height | 12.52mm |
| Illumination Color | Green, Red |
| Length | 15.35mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0212F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.