
Green LED array featuring two elements with a 5mm T-1 3/4 package size. This diffused, tinted, round, domed, colored, circular lens style component offers a 65° viewing angle and a wavelength of 563nm. It operates with a forward current of 25mA, a typical current of 10mA, and a voltage rating of 2.1V. The LED array is lead-free, RoHS compliant, and designed for through-hole mounting, with a maximum power dissipation of 75mW.
Dialight 552-0222F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 6mm |
| Forward Current | 25mA |
| Height | 12.52mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
