
Green, through-hole mounted LED array featuring two elements with a 565nm wavelength. This component operates with a 12mA forward current and a 5V reverse voltage, delivering 8mcd luminous intensity. The T-1 3/4, 5mm package includes a tinted, round, domed, diffused, green lens. It is lead-free, RoHS compliant, and suitable for operation between -20°C and 85°C.
Dialight 552-0322F technical specifications.
| Color | Green |
| Current | 12mA |
| Depth | 6mm |
| Forward Current | 12mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed, Diffused, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0322F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
