This 4-channel LED indicator from Dialight features green and red colors with a luminous intensity of 90 millicandelas. It operates within a temperature range of -55°C to 100°C and is rated for 20mA of current. The LEDs are mounted through a hole and are available in bulk packaging with 50 units per package. The device is compliant with RoHS regulations.
Dialight 552-0710F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.