
Dual color LED array featuring red and green illumination. This through-hole component offers a 5mm diameter with a 6mm depth and 12.52mm height. Each of the four elements operates at a 20mA forward current and 2.1V supply voltage, producing 90mcd luminous intensity with a 60° viewing angle. The diffused, domed, colorless lens has a 3mm size, and the component is lead-free and RoHS compliant, with an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 552-0711F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 552-0711F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 6mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.52mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0711F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.