
Dual color LED array featuring four elements, emitting both green and yellow light. This through-hole mounted component has a 5mm T-1 3/4 package with a diffused, colorless lens. Each LED operates at 20mA forward current and a 2.1V rating, with a luminous intensity of 8.7mcd and a 50° viewing angle. The operating temperature range is -55°C to 100°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 552-0744F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 6mm |
| Forward Current | 20mA |
| Height | 12.52mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Color | Green |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0744F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
