
This 2-LED device features a diffused and tinted lens style with a luminous intensity of 34 millicandelas. It operates within a temperature range of -55°C to 100°C and is rated for 20mA at 2.2V. The LEDs are packaged in bulk quantities of 50 and are compliant with RoHS regulations.
Dialight 552-0831F technical specifications.
| Color | Red, Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
No datasheet is available for this part.