
Dual color LED array featuring two elements, emitting green and red light. This through-hole mounted component operates with a 2mA forward current and a 2.2V operating supply voltage, delivering 2.3mcd luminous intensity. The diffused, tinted, round, domed lens measures 3mm with a 50° viewing angle. Operating across a temperature range of -55°C to 100°C, this RoHS compliant LED array is supplied in bulk packaging.
Dialight 552-0912F technical specifications.
| Color | Green, Red |
| Current | 7mA |
| Depth | 6mm |
| Forward Current | 2mA |
| Height | 12.52mm |
| Illumination Color | Green, Red |
| Length | 15.35mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 1.7V |
| Wavelength | 565nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0912F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
