Dual element, through-hole mounted standard LED emitter featuring a red illumination color and a 650nm wavelength. This component operates with a 2V forward voltage and 30mA current, delivering 110mcd luminous intensity. The tinted, diffused, colored lens style contributes to a 30° viewing angle. Designed for reliability, it offers a wide operating temperature range from -55°C to 100°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 552-2211-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 30mA |
| Depth | 5.97mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 15.19mm |
| Lens Color | Red |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 30° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-2211-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.