
Dual element, through-hole mounted green LED emitter featuring a 5mm T-1 3/4 package with a tinted, round, domed, diffused lens. Delivers 110mcd luminous intensity at a 565nm wavelength, operating with a 2.1V forward voltage and 25mA forward current. Rated for a maximum power dissipation of 75mW, with a wide operating temperature range from -55°C to 100°C. This lead-free, RoHS compliant component offers a 30° viewing angle.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 30mA |
| Depth | 5.97mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 15.19mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed, Diffused, Colored |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 30° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |