
Single Color LED Array, Yellow, Tinted Nondiffused, T-1 3/4, 5mm
Dialight 552-2233-100 technical specifications.
| Color | Yellow |
| Depth | 5.97mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 15.19mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 552 |
| Viewing Angle | 30° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-2233-100 to view detailed technical specifications.
No datasheet is available for this part.
