
This dual LED emits 125mcd of light at 2.2V with a current rating of 20mA. It is available in a through hole package with a lens size of 3mm. Operating temperature range is from -55°C to 100°C. The LEDs are available in a bulk packaging with 50 units per package. This product is RoHS compliant.
Dialight 552-2312F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
No datasheet is available for this part.