Dialight 552-2388 technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 5mm |
| Height | 12.5mm |
| Lead Length | 3.68mm |
| Length | 15.4mm |
| Lens Style | Clear |
| Luminous Intensity | 1010mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Series | 552 |
| Viewing Angle | 30° |
| Voltage Rating | 3.8V |
| Wavelength | 470nm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-2388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.