
Dual color LED array featuring red and green illumination. This diffused, T-1 3/4 (5mm) standard LED emitter offers a 65° viewing angle and 5mcd luminous intensity. Designed for through-hole mounting, it operates with a 2.1V rating and a forward current of 25mA, with a maximum power dissipation of 135mW. The RoHS compliant, lead-free component operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 552-3511F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red |
| Current | 10mA |
| Depth | 16.41mm |
| Forward Current | 25mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.52mm |
| Lens Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 16.12mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-3511F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
