This red LED has a luminous intensity of 10mcd and a viewing angle of 45°. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LED is available in a bulk packaging with 50 units per package. It is compliant with RoHS regulations.
Dialight 553-0110F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 11mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
