Dual element, red diffused LED emitter with a T-1 (3mm) package. Features a 2V forward voltage rating and 20mA forward current, delivering 10mcd luminous intensity at a 650nm wavelength. Operates within a -25°C to 85°C temperature range, with a 45° viewing angle. This through-hole mount component is RoHS compliant and packaged in bulk.
Dialight 553-0111-300F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 10.54mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0111-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.