This dual LED component features a luminous intensity of 10mcd and a viewing angle of 45°. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LED is available in a bulk packaging with 60 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Current | 10mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |