This is a dual LED emitter with a diffused, tinted, round, domed, colored lens and a luminous intensity of 10mcd. It operates at a maximum current of 10mA and a voltage rating of 2V. The LED is available in a through hole package and is compliant with RoHS regulations. It has a viewing angle of 45° and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0112-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0112-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.