
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Current | 10mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |