This is a 2-LED device with a diffused, tinted, round, domed, colored lens, emitting green and red light. It operates at a maximum current of 10mA and a voltage rating of 2V. The device is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations.
Dialight 553-0112-306F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0112-306F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.