Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIALIGHT
553-0112-805F
Datasheet
Dialight
553-0112-805F
Volume Production
LED Bi-Level Red 650nm 4-Pin
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
LED Bi-Level Red 650nm 4-Pin
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lens Size
3mm
Lens Style
Round, Domed, Diffused, Colored
Mount
Through Hole
Package Quantity
50
Packaging
Bulk
Series
553
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account