LED Bi-Level Uni-Color Green/Red 4-Pin Bulk
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 553 |
| RoHS | Compliant |