
Dual color LED array featuring red and green illumination. This T-1, 3mm package component offers a 45° viewing angle and 10mcd luminous intensity. It operates with a 2mA forward current and a 3V reverse voltage, with a maximum power dissipation of 75mW. The diffused, tinted, round, domed, colored, circular lens is available in red and green. This RoHS compliant component is designed for through-hole mounting and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0112F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0112F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 9.652mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0112F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
