Dual color LED array, red and yellow illumination, featuring two elements with a 3mm diffused, tinted, round, domed lens. This through-hole mount component operates at 10mA forward current and 2.1V forward voltage, with a typical luminous intensity of 10mcd. Operating temperature range is -25°C to 85°C, with a reverse voltage rating of 3V and 585nm wavelength. The RoHS compliant package measures 11mm in length, 4.318mm in width, and 9.652mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0113F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0113F technical specifications.
| Color | Red, Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 9.652mm |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0113F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.