Dual element, through-hole mounted LED emitter with a 3mm diffused, tinted, round, domed lens. Features green illumination with a wavelength of 563nm and a luminous intensity of 16mcd. Operates at a forward current of 10mA and a voltage rating of 2.1V, with a maximum power dissipation of 75mW. Suitable for operation between -25°C and 85°C, this RoHS compliant component offers a 45° viewing angle.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| RoHS | Compliant |