T-1 Dual Color Led Array Red/green 3 Mm
Dialight 553-0121-200 technical specifications.
| Illumination Color | Green, Red |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Wavelength | 565nm |
| RoHS | Not Compliant |
No datasheet is available for this part.