
This dual LED emits green and red light with a luminous intensity of 10mcd. The LEDs are diffused and tinted with a round, domed lens style. They operate within a temperature range of -25°C to 85°C and are rated for 10mA at 2V. The LEDs are mounted through a hole and are available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0121-300F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red |
| Current | 10mA |
| Illumination Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0121-300F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
