
Dual color LED array featuring red and green illumination. This through-hole mounted component utilizes two elements within a T-1, 3mm diffused, tinted, domed lens. Operating at a forward current of 2mA and a voltage rating of 2V, it offers a luminous intensity of 10mcd with a 45° viewing angle. The unit is RoHS compliant and has a reverse voltage rating of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0121F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0121F technical specifications.
| Color | Green, Red |
| Depth | 10.73mm |
| Forward Current | 2mA |
| Height | 9.652mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0121F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
