
Dual element, through-hole mounted standard LED emitter featuring diffused, tinted, round, domed, green illumination. This component operates with a 20mA forward current, a 2.1V voltage rating, and a 5V reverse voltage, delivering 12.6mcd luminous intensity at a 565nm wavelength. With a 60° viewing angle and a 3mm lens size, it is designed for operation between -55°C and 100°C, with a maximum power dissipation of 100mW.
Dialight 553-0122-200F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 14.06mm |
| Forward Current | 30mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0122-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.