
Green, diffused, tinted, dome, round T-1 (3mm) LED emitter array featuring two elements for dual illumination. This through-hole, radial mount component operates at 10mA forward current and 2.1V forward voltage, with a typical luminous intensity of 16mcd. The right-angle orientation and 45° viewing angle are suitable for various applications. Operating temperature range is -25°C to 85°C, with a 3V reverse voltage rating and 563nm wavelength. RoHS compliant.
Sign in to ask questions about the Dialight 553-0122F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0122F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Dome, Round |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 3V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Shape | Round |
| T-code | T-1 |
| Terminal Finish | Copper |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0122F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
