
Bi-level, bi-color LED emitter featuring green and yellow illumination with wavelengths of 565nm and 585nm respectively. This through-hole component offers a 45° viewing angle and a luminous intensity of 6.3mcd. It operates with a forward current of 2mA and a voltage rating of 2.1V, with a DC rated voltage of 1.8V and a reverse voltage of 3V. The diffused, tinted, colored, circular lens measures 3mm, and the unit is RoHS compliant and lead-free, with an operating temperature range of -25°C to 85°C.
Dialight 553-0123F technical specifications.
| Color | Green, Yellow |
| Depth | 10.73mm |
| Forward Current | 2mA |
| Height | 9.652mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Colored, Circular, Round |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 1.8V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0123F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.