
Dual Color LED Array, T-1 (3mm) package, featuring two elements for green and yellow illumination. This through-hole mounted component operates with a 10mA current and a 2.1V forward voltage, delivering 6.3mcd luminous intensity at a 45° viewing angle. With a wavelength of 565nm for green and a diffused, tinted, colored round lens, it offers high reliability and a lead-free, RoHS compliant design. Operating temperature range is -25°C to 85°C.
Dialight 553-0132F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Color | Green, Yellow |
| Current | 10mA |
| Forward Current | 2mA |
| Height | 9.652mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green, Yellow |
| Lens Style | Diffused, Tinted, Colored, Round |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Shape | Round |
| T-code | T-1 |
| Terminal Finish | Copper |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0132F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.