Sign in to ask questions about the Dialight 553-0133-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0133-200 technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0133-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.